357-031-427-108

Heilind Number:EDA357-031-427-108
Manufacturer:EDAC
Manufacturer Number:357-031-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-108

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, this connector boasts a 5A amperage capacity and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 31 positions, it offers ample versatility for your connectivity needs. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Designed for straight mount orientation, it's easy to install and guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Explore our wide range of connectors in the PCB category for more options to suit your specific requirements. Elevate your connectivity game with our premium Card Edge Connector.