357-031-427-112

Heilind Number:EDA357-031-427-112
Manufacturer:EDAC
Manufacturer Number:357-031-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-112

Detailed Description

Introducing our 357-031-427-112 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and compliance with industry standards. With a single row configuration and 31 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of applications. Trust in its straight mount orientation for secure installation, and experience the convenience and performance that our Card Edge Connector brings to your projects.