357-031-427-158

Heilind Number:EDA357-031-427-158
Manufacturer:EDAC
Manufacturer Number:357-031-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-158

Detailed Description

Introducing our versatile Card Edge Connector, meticulously designed for seamless integration in your electronic applications. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and 31 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Rated for 5A of current, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse industrial environments. Trust in the quality and performance of our Card Edge Connector for your connectivity solutions.