357-031-427-168

Heilind Number:EDA357-031-427-168
Manufacturer:EDAC
Manufacturer Number:357-031-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-168

Detailed Description

Upgrade your electronic connections with our 357-031-427-168 Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector boasts a single row of 31 positions, ensuring efficient data transfer. With a high amperage rating of 5 A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing provides superior protection. Each contact is made of robust Copper Alloy, offering excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're assembling a new device or upgrading an existing one, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Explore our range of PCB connectors for more essential components to enhance your electronic systems.