357-031-427-178

Heilind Number:EDA357-031-427-178
Manufacturer:EDAC
Manufacturer Number:357-031-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-427-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in any setting. With a single row layout, it offers 31 positions for versatile use. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transfer. Perfect for board-to-board connections, it maintains a secure and straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its 5A amperage and robust construction to deliver exceptional performance every time. Explore the next level of connectivity with our Card Edge Connector.