357-031-431-101

Heilind Number:EDA357-031-431-101
Manufacturer:EDAC
Manufacturer Number:357-031-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-431-101

Detailed Description

Introducing the 357-031-431-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transfer. Its Copper Alloy contacts guarantee optimal conductivity, while the 31 positions and single row design offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're designing a new project or replacing old connectors, trust in the 357-031-431-101 for seamless board-to-board connections. Available in a sleek black finish, it's not just functional – it's also aesthetically pleasing. Upgrade your setup with this high-performance connector today.