357-031-431-103

Heilind Number:EDA357-031-431-103
Manufacturer:EDAC
Manufacturer Number:357-031-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-431-103

Detailed Description

Introducing our 357-031-431-103 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed in a striking black color, this connector not only offers a stylish touch but also boasts high performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures robust protection and reliability in any application. With a single row layout and 31 positions, it provides ample connectivity options for your PCB needs. The copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, guarantee efficient signal transmission. Engineered for convenience, it features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with the 357-031-431-103 and experience the perfect fusion of form and function.