357-031-431-104

Heilind Number:EDA357-031-431-104
Manufacturer:EDAC
Manufacturer Number:357-031-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-431-104

Detailed Description

Introducing our 357-031-431-104 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a single row design and 31 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and industry-standard .156-inch pitch make installation a breeze. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.