357-031-431-107

Heilind Number:EDA357-031-431-107
Manufacturer:EDAC
Manufacturer Number:357-031-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-431-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-031-431-107. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 31 positions, it offers ample connectivity options for your needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and efficient connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're working on industrial machinery or cutting-edge electronics, trust in the reliability and performance of our Card Edge Connector. Elevate your connectivity solutions today.