357-031-431-108

Heilind Number:EDA357-031-431-108
Manufacturer:EDAC
Manufacturer Number:357-031-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-431-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted from high-performance UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in even the most demanding applications. With a single row design and 31 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees superior conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Whether you're working on telecommunications, industrial equipment, or consumer electronics, trust our Card Edge Connector to deliver optimal performance. Upgrade your PCB connectivity with this essential component from our comprehensive lineup of board-to-board connectors.