357-031-431-158

Heilind Number:EDA357-031-431-158
Manufacturer:EDAC
Manufacturer Number:357-031-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-431-158

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector ( 357-031-431-158). Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is designed for optimal performance in a variety of electronic applications. With a high amperage rating of 5 A, it ensures efficient power transmission. The copper alloy contacts guarantee secure and low-resistance connections. Featuring a single row layout with 31 positions and a pitch of .156 inches, it is perfect for board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Trust in this essential component for your connectivity needs.