357-031-431-168

Heilind Number:EDA357-031-431-168
Manufacturer:EDAC
Manufacturer Number:357-031-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-431-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. This sleek and durable connector, with a striking black finish, features UL 94V-0 Thermoplastic Polyester housing material for maximum safety and performance. Crafted with precision, it boasts Copper Alloy contact material, ensuring optimal conductivity. With a single row design and 31 positions, it offers versatile connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating for efficient power transmission. Whether in industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your systems with the reliability and quality of our product.