357-031-431-178

Heilind Number:EDA357-031-431-178
Manufacturer:EDAC
Manufacturer Number:357-031-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-431-178

Detailed Description

Introducing the 357-031-431-178 Card Edge Connector, a vital component for seamless board-to-board connectivity in electronic systems. Designed with precision and durability in mind, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 31 positions, it offers ample connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust in the 357-031-431-178 for robust and efficient board-level connections.