357-031-441-101

Heilind Number:EDA357-031-441-101
Manufacturer:EDAC
Manufacturer Number:357-031-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-441-101

Detailed Description

Introducing our 357-031-441-101 Card Edge Connector, a sleek and high-performing solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row layout and 31 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for use in diverse environments. Whether you're a professional in the electronics industry or a hobbyist working on a project, this connector is a must-have for seamless board-to-board connections. Elevate your PCB assembly with the 357-031-441-101 Card Edge Connector.