357-031-441-102

Heilind Number:EDA357-031-441-102
Manufacturer:EDAC
Manufacturer Number:357-031-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-441-102

Detailed Description

Introducing our 357-031-441-102 Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. Engineered for optimal performance, it boasts a 5A amperage rating and contact materials of high-quality Copper Alloy. With a single row configuration and a total of 31 positions, this connector offers ample connectivity options for your PCB needs. Its .156-inch pitch and .2-inch row spacing guarantee secure and efficient data transmission. Whether for industrial or commercial applications, the 357-031-441-102 operates flawlessly in a wide temperature range from -40 to 105°C, making it a reliable solution for your connectivity requirements. Trust in this connector to deliver outstanding performance, meeting the highest standards of quality and reliability.