357-031-441-104

Heilind Number:EDA357-031-441-104
Manufacturer:EDAC
Manufacturer Number:357-031-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-441-104

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector ( 357-031-441-104). Designed for precision and reliability, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup. The 31 copper alloy contact positions provide secure and efficient transmission of data and power, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, available now in our comprehensive selection of PCB connectors.