357-031-441-107

Heilind Number:EDA357-031-441-107
Manufacturer:EDAC
Manufacturer Number:357-031-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connection points for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and challenging environments. Trust in the quality and performance of this essential component for your electronic systems.