357-031-441-108

Heilind Number:EDA357-031-441-108
Manufacturer:EDAC
Manufacturer Number:357-031-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-441-108

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless PCB-to-PCB connectivity with unmatched reliability. This high-performance connector features 31 positions in a single row, offering ample connectivity for your electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. The straight mount orientation facilitates easy installation. Trust in the quality and performance of our Card Edge Connector for your electronic design needs.