357-031-441-112

Heilind Number:EDA357-031-441-112
Manufacturer:EDAC
Manufacturer Number:357-031-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-441-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features 31 positions in a single row, ensuring efficient data transmission in a compact form factor. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity in any application. Engineered for optimal conductivity, the contact material is copper alloy, capable of handling an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries, from telecommunications to aerospace. Trust in our Card Edge Connector for your connectivity needs, and experience high-speed performance like never before.