357-031-441-158

Heilind Number:EDA357-031-441-158
Manufacturer:EDAC
Manufacturer Number:357-031-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-441-158

Detailed Description

Experience seamless connectivity with our Card Edge Connector ( 357-031-441-158) in sleek black. Designed for optimal performance, this connector boasts a high amperage rating of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With a single row layout and 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and efficient PCB connections. Its straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in our high-quality product to meet your connectivity needs seamlessly.