357-031-441-178

Heilind Number:EDA357-031-441-178
Manufacturer:EDAC
Manufacturer Number:357-031-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in a variety of electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable connectivity even in the most demanding environments. With a sleek black finish, it not only looks sleek but also offers exceptional functionality. The Copper Alloy contact material guarantees efficient power transmission, while the 31 positions cater to a wide range of connectivity needs. Featuring a single row design with a pitch of .156 inches and row spacing of .2 inches, it provides easy and secure PCB-to-board connections. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, is the perfect choice for ensuring smooth and uninterrupted performance. Joining our extensive range of connectors, it's a vital component for any project requiring dependable and high-quality connectivity solutions.