357-031-445-101

Heilind Number:EDA357-031-445-101
Manufacturer:EDAC
Manufacturer Number:357-031-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-445-101

Detailed Description

Upgrade your PCB connectivity with our 357-031-445-101 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row layout and 31 positions, it offers seamless connectivity for your circuit boards. The contact material is constructed from Copper Alloy, ensuring reliable and efficient transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with the 357-031-445-101 Card Edge Connector.