357-031-445-103

Heilind Number:EDA357-031-445-103
Manufacturer:EDAC
Manufacturer Number:357-031-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-445-103

Detailed Description

Introducing our robust and reliable Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers easy and efficient connectivity. The 31 copper alloy contacts guarantee superior conductivity, while the 5A amperage rating ensures optimal power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial environments. Trust in its straight mount orientation for hassle-free installation. Upgrade your PCB connectivity with this top-of-the-line Card Edge Connector.