357-031-445-104

Heilind Number:EDA357-031-445-104
Manufacturer:EDAC
Manufacturer Number:357-031-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-445-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The sleek black design adds a touch of sophistication while the copper alloy contact material guarantees efficient power transmission. With a single row configuration and 31 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and consumer electronics applications. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.