357-031-445-107

Heilind Number:EDA357-031-445-107
Manufacturer:EDAC
Manufacturer Number:357-031-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-445-107

Detailed Description

Introducing our 357-031-445-107 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 31 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy installation on PCBs. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in a variety of environments. Trust in the quality and performance of our Card Edge Connector to power your next electronic project with precision and reliability.