357-031-445-112

Heilind Number:EDA357-031-445-112
Manufacturer:EDAC
Manufacturer Number:357-031-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable connectivity in a variety of environments. With a single row layout and 31 positions, it offers ample room for intricate circuitry. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing cater to precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Elevate your connectivity with this essential component in the realm of PCB connectors.