357-031-445-158

Heilind Number:EDA357-031-445-158
Manufacturer:EDAC
Manufacturer Number:357-031-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-445-158

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in your electronic devices. Made from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a sleek black finish, it not only looks great but also stands out on your circuit board. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 5A. Featuring 31 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.