357-031-445-168

Heilind Number:EDA357-031-445-168
Manufacturer:EDAC
Manufacturer Number:357-031-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-445-168

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row design and 31 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing allow for efficient and secure connections. Whether you're a DIY enthusiast or a professional electronics manufacturer, this Card Edge Connector is a must-have component for your projects. Trust in its quality and performance to elevate your PCB assembly experience.