357-031-447-107

Heilind Number:EDA357-031-447-107
Manufacturer:EDAC
Manufacturer Number:357-031-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-447-107

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. With a sleek black exterior, this connector not only looks professional but also boasts unrivaled performance. Engineered for reliability, it features a single row design with 31 positions, ensuring efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in the most demanding environments. Each contact is made of Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the superior quality of our Card Edge Connector for all your PCB connection needs.