357-031-447-108

Heilind Number:EDA357-031-447-108
Manufacturer:EDAC
Manufacturer Number:357-031-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-447-108

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration in electronic devices. This sleek and versatile connector in a striking black hue boasts a single row configuration with 31 positions, perfect for a wide range of applications. Crafted with precision, it features contact material made of durable copper alloy ensuring reliable connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability. With a pitch of .156 inches and a row spacing of .2 inches, this component offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for use in diverse environments. Trust in the quality and performance of this essential component for your PCB connectivity needs.