357-031-447-112

Heilind Number:EDA357-031-447-112
Manufacturer:EDAC
Manufacturer Number:357-031-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-447-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless integration in your PCB assembly. With a sleek black finish, this connector not only enhances the visual appeal of your electronic devices but also ensures reliable connectivity. Engineered for optimal power transmission, it boasts an amperage rating of 5A, making it suitable for a wide range of applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. Featuring a single row design with 31 positions, copper alloy contacts, and a pitch of .156 inches, this connector offers precise and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.