357-031-447-168

Heilind Number:EDA357-031-447-168
Manufacturer:EDAC
Manufacturer Number:357-031-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and a pitch of .156 inches, it offers easy and efficient connectivity with 31 positions for versatile usage. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned engineer or a DIY enthusiast, this essential component is a must-have for your PCB assembly projects. Trust in our Card Edge Connector for premium quality and performance that exceeds expectations.