357-031-447-178

Heilind Number:EDA357-031-447-178
Manufacturer:EDAC
Manufacturer Number:357-031-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-447-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in even the most demanding environments. With a sleek black exterior, it adds a touch of sophistication to your PCB assembly. The 31 positions, arranged in a single row with a .156 inch pitch, provide ample connectivity options for your circuitry. Made with precision-engineered Copper Alloy contacts, it guarantees efficient power transmission with a 5A amperage rating. Suitable for operating temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and telecommunications systems. Its straight mount orientation and .2 inch row spacing offer easy installation and maintenance. Trust in the quality and performance of our Card Edge Connector for seamless and reliable board-to-board connections.