357-031-453-102

Heilind Number:EDA357-031-453-102
Manufacturer:EDAC
Manufacturer Number:357-031-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-453-102

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector ( 357-031-453-102). Designed for reliability and performance, this black connector boasts a high amperage rating of 5A, making it ideal for demanding electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient conductivity. With a single row configuration, 31 positions, and a pitch of .156 inches, it offers seamless integration on your circuit board. The right angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Trust in its quality and elevate your connectivity with this essential component.