357-031-453-107

Heilind Number:EDA357-031-453-107
Manufacturer:EDAC
Manufacturer Number:357-031-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-453-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-031-453-107. Designed for durability and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a single row configuration and 31 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries. Trust in our Card Edge Connector to deliver superior performance and longevity, meeting the demands of your PCB connectivity needs. Elevate your electronic systems with this essential component.