357-031-453-108

Heilind Number:EDA357-031-453-108
Manufacturer:EDAC
Manufacturer Number:357-031-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable conductivity with its Copper Alloy contact material, rated for an amperage of 5A. With a single row and 31 positions, it offers ample connectivity for your PCB boards. The precise pitch of .156 inches and row spacing of .2 inches make for efficient and secure mating. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in the quality and versatility of this Card Edge Connector for your connectivity needs.