357-031-453-112

Heilind Number:EDA357-031-453-112
Manufacturer:EDAC
Manufacturer Number:357-031-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-453-112

Detailed Description

Introducing our 357-031-453-112 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector is not only visually appealing but also built to last in tough operating conditions. Featuring a single row configuration with 31 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for right-angle mounting orientation, this connector is perfect for space-constrained applications. With an operating temperature range of -40 to 105 °C, it can withstand extreme environments with ease. Trust in the 357-031-453-112 to deliver superior performance and reliability in every connection.