357-031-453-158

Heilind Number:EDA357-031-453-158
Manufacturer:EDAC
Manufacturer Number:357-031-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-453-158

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 31 positions on a single row, offering ample connectivity options for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures compliance with safety standards and guarantees long-lasting performance. With a contact material of Copper Alloy, you can rely on superior conductivity and signal integrity. Designed for easy integration, this connector has a pitch of .156 inches and a right-angle mount orientation, allowing for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and reliability of our Card Edge Connector to power your electronics seamlessly.