357-031-453-168

Heilind Number:EDA357-031-453-168
Manufacturer:EDAC
Manufacturer Number:357-031-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-453-168

Detailed Description

Introducing our 357-031-453-168 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black connector, constructed with UL 94V-0 Thermoplastic Polyester housing material, offers exceptional durability and safety. With a single row design and 31 positions, it provides ample connectivity options for your projects. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for right-angle mounting, this connector is versatile and space-saving. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector, a crucial component in your electronic assemblies.