357-031-453-178

Heilind Number:EDA357-031-453-178
Manufacturer:EDAC
Manufacturer Number:357-031-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-453-178

Detailed Description

Introducing our 357-031-453-178 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability in demanding applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact single-row design and a total of 31 positions, it offers versatile connectivity options while maintaining precise alignment. The contact material, crafted from Copper Alloy, guarantees optimal signal transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Its right-angle mount orientation further enhances flexibility during installation. Trust in this connector for dependable performance in your electronic systems.