357-031-454-101

Heilind Number:EDA357-031-454-101
Manufacturer:EDAC
Manufacturer Number:357-031-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-454-101

Detailed Description

Introducing our 357-031-454-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. With a sleek black design, this connector not only looks sleek but also offers outstanding functionality. Boasting a maximum amperage of 5A, it ensures efficient power transmission in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row with 31 positions, it allows for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch ensure optimal signal integrity, while the .2-inch row spacing offers easy installation. Its right-angle mount orientation adds versatility to your design options. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 357-031-454-101 for top-notch performance in your electronic assemblies.