357-031-454-102

Heilind Number:EDA357-031-454-102
Manufacturer:EDAC
Manufacturer Number:357-031-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-454-102

Detailed Description

Introducing our 357-031-454-102 Card Edge Connector, a sleek and powerful component designed to elevate your PCB connectivity experience. Crafted with precision and durability in mind, this connector boasts a striking black color and is built to handle a steady amperage of 5A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures optimal performance and safety. With a single row configuration and 31 positions, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in the 357-031-454-102 for superior quality and performance in your PCB connections.