357-031-454-103

Heilind Number:EDA357-031-454-103
Manufacturer:EDAC
Manufacturer Number:357-031-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-454-103

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation even in demanding environments. With a single row layout and 31 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch to your setup. Featuring a right-angle mount orientation, it allows for easy installation in tight spaces. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity game with the 357-031-454-103 Card Edge Connector.