357-031-454-104

Heilind Number:EDA357-031-454-104
Manufacturer:EDAC
Manufacturer Number:357-031-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-454-104

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Engineered for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your next electronic project. Trust in its quality and performance, and experience seamless connectivity like never before.