357-031-454-112

Heilind Number:EDA357-031-454-112
Manufacturer:EDAC
Manufacturer Number:357-031-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-454-112

Detailed Description

Upgrade your PCB connections with our 357-031-454-112 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 31 positions, allowing for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable electrical conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and efficiency of this essential component to enhance your PCB assembly process.