357-031-454-178

Heilind Number:EDA357-031-454-178
Manufacturer:EDAC
Manufacturer Number:357-031-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-454-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish that not only enhances aesthetics but also offers durability for long-lasting use. With an amperage rating of 5 A, it ensures reliable power delivery, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance. Featuring a single row layout with 31 positions, this connector offers ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for tight spaces, the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Card Edge Connector is a must-have for your electronic projects. Upgrade to superior connectivity today.