357-031-457-101

Heilind Number:EDA357-031-457-101
Manufacturer:EDAC
Manufacturer Number:357-031-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-457-101

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a high amperage rating of 5 A and precision-crafted Copper Alloy contacts, it guarantees secure power transmission. Featuring a single row design with 31 positions and a pitch of .156 inches, it offers optimal space utilization on your PCB. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures dependable functionality in any environment. Trust in the quality and efficiency of our Card Edge Connector for all your electronic connectivity needs.