357-031-457-103

Heilind Number:EDA357-031-457-103
Manufacturer:EDAC
Manufacturer Number:357-031-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-457-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-031-457-103. Designed for efficiency and durability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a single row layout and 31 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're a professional or a hobbyist, this connector's right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a variety of environments. Trust in our Card Edge Connector to elevate your PCB connections to the next level.