357-031-457-104

Heilind Number:EDA357-031-457-104
Manufacturer:EDAC
Manufacturer Number:357-031-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-457-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, featuring a sleek black design that not only enhances aesthetics but also ensures reliable performance. Engineered for efficiency, this connector boasts a high amperage rating of 5 A, making it perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. With a single row layout and 31 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure optimal signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Explore our wide range of connectors in the Board To Board PCB Connectors category for more options.