357-031-457-107

Heilind Number:EDA357-031-457-107
Manufacturer:EDAC
Manufacturer Number:357-031-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-457-107

Detailed Description

Introducing our high-performance Card Edge Connector, 357-031-457-107. Designed for seamless board-to-board PCB connectivity, this essential component ensures reliable power and data transmission in a sleek black finish. With a current rating of 5 A and 31 positions, it offers ample connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees durability and conductivity. The right-angle mount orientation and compact .156 inch pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Trust in this connector for efficient and secure PCB connections, available now in our extensive product lineup.